ALPHAWIRE
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Single Board Computer - SBC
                                                                                                Imprimir página

                                                                                                102010027

                                                                                                BeagleBone Green

                                                                                                SEEED STUDIO
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                SEEED STUDIO 102010027
                                                                                                SEEED STUDIO 102010027
                                                                                                SEEED STUDIO 102010027
                                                                                                SEEED STUDIO 102010027
                                                                                                SEEED STUDIO 102010027
                                                                                                SEEED STUDIO 102010027
                                                                                                FabricanteSEEED STUDIO
                                                                                                Nº da peça do fabricante102010027
                                                                                                Código Newark68Y0164
                                                                                                Seu número de peça
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 14 Semana(s)

                                                                                                Informação do produto

                                                                                                SEEED STUDIO
                                                                                                FabricanteSEEED STUDIO
                                                                                                Nº da peça do fabricante102010027
                                                                                                Código Newark68Y0164
                                                                                                Silicon ManufacturerTexas Instruments
                                                                                                Silicon Family Name-
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-A8
                                                                                                Silicon Core Number-
                                                                                                Kit ContentsBeagleBone Green Board
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Descrição geral do produto

                                                                                                A lower cost alternative to the popular BeagleBone Black.<{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>Want to get started with the BeagleBone but don't want to spend a lot of green? The BeagleBone Green may be just what you need. At it's core, the Green has the same processor, RAM, and GPIO ports as the Black version but removes the on-board HDMI output. Additionally, the 'Green adds dual Grove ports to simplify connection to the Grove ecosystem of sensors and actuators. For power, the Green forgoes the 5V barrel jack in favor of MicroUSB (which is also used to communicate with USB devices.)<{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>The BeagleBone Green is fully compatible with existing capes and software.

                                                                                                • 1GHz ARM® Cortex-A8 (AM335x)
                                                                                                • 3D graphics accelerator
                                                                                                • NEON floating-point accelerator
                                                                                                • 2x PRU 32-bit microcontrollers
                                                                                                • USB client: power, debug and device
                                                                                                • USB host
                                                                                                • Ethernet
                                                                                                • Micro-SD
                                                                                                • 2 x Grove Connectors
                                                                                                • 2x 46 pin headers- 2x I2C, 5x UART, I2S, SPI, CAN, 66x 3.3V GPIO, 7x ADC
                                                                                                • 4Gb Embedded MMC Flash with Debian Distribution
                                                                                                • Board size: 3.4" x 2.1"

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Texas Instruments

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                Cortex-A8

                                                                                                Kit Contents

                                                                                                BeagleBone Green Board

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Documentação técnica (1)

                                                                                                Operating Instructions EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:5A002A1
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (15-Jan-2018)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65