KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Embedded Development Kits & Accessories
                                                                                                4. Embedded Daughter Boards & Modules
                                                                                                Imprimir página

                                                                                                4DPI-24-HAT

                                                                                                HAT Primary Display, 2.4", Raspberry Pi

                                                                                                4D SYSTEMS
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                4D SYSTEMS 4DPI-24-HAT
                                                                                                4D SYSTEMS 4DPI-24-HAT
                                                                                                4D SYSTEMS 4DPI-24-HAT
                                                                                                4D SYSTEMS 4DPI-24-HAT
                                                                                                Fabricante4D SYSTEMS
                                                                                                Nº da peça do fabricante4DPI-24-HAT
                                                                                                Código Newark49Y1710
                                                                                                Gama de produtosDisplays
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                4D SYSTEMS
                                                                                                Fabricante4D SYSTEMS
                                                                                                Nº da peça do fabricante4DPI-24-HAT
                                                                                                Código Newark49Y1710
                                                                                                Gama de produtosDisplays
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerXilinx
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core Number-
                                                                                                Silicon Family Name-
                                                                                                For Use WithRaspberry Pi Model A+, B+ & Raspberry Pi 2 Single Board Computers
                                                                                                Kit ContentsPi Hat Display Module, Quick Start Guide
                                                                                                Product RangeDisplays
                                                                                                SVHCNo SVHC (25-Jun-2020)

                                                                                                Descrição geral do produto

                                                                                                The 4DPI-24-HAT is a 2.4-inch 320 x 240 Primary Display HAT for the Raspberry Pi, which plugs directly on top of a Raspberry Pi and displays the primary output which is normally sent to the HDMI or Composite output. It features an integrated Resistive Touch panel, enabling the 4DPi-24-HAT to function with the Raspberry Pi without the need for a mouse. Communication between the 4DPi-24-HAT and the Raspberry Pi is interfaced with a high speed 48MHz SPI connection, which utilises an on-board processor for direct command interpretation and SPI communication compression and features a customised DMA enabled kernel. It is designed to work with the Raspbian operating system running on the Raspberry Pi, as that is the official Raspberry Pi operating system. The 4DPi-24-HAT is powered directly off the Raspberry Pi's 40 way Header and the 2.4" touch screen allows effortless interaction with the Raspbian operating system.

                                                                                                • Universal 2.4" primary display for the Raspberry Pi
                                                                                                • Compatible with Raspberry Pi A+, B+ and Raspberry Pi 2
                                                                                                • 320 x 240 QVGA Resolution, RGB 65K true to life colours
                                                                                                • TFT screen with integrated 4-wire resistive touch panel
                                                                                                • Display full GUI output/primary output, just like a monitor connected to the Raspberry Pi
                                                                                                • Powered directly off the Raspberry Pi, no external power supply is required
                                                                                                • 25FPS Typical frame rate, higher if image is able to be compressed by Kernel
                                                                                                • On/Off or PWM controlled backlight, selectable by on board jumper
                                                                                                • On board identification EEPROM

                                                                                                Aplicações

                                                                                                Embedded Design & Development

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Xilinx

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                Pi Hat Display Module, Quick Start Guide

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2020)

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                For Use With

                                                                                                Raspberry Pi Model A+, B+ & Raspberry Pi 2 Single Board Computers

                                                                                                Product Range

                                                                                                Displays

                                                                                                Documentação técnica (4)

                                                                                                Application Note EN

                                                                                                Technical Data Sheet EN

                                                                                                CAD Multiple Formats EN

                                                                                                Operating Instructions EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (25-Jun-2020)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto