Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 66.300 |
Informação do produto
Descrição geral do produto
EVAL-AD7177-2SDZ is an evaluation board to evaluate the AD7177-2 32bit, 10KSPS, Sigma-Delta ADC with 100μs settling and integrated analog input buffers. Evaluation kit features the AD7177-2, a 32bit, 10KSPS analog-to-digital converter (ADC) with integrated rail to rail analog input buffers, on-board power supply regulation and an external amplifier section for amplifier evaluation. A 7V to 9V AC to DC adapter is regulated to 5V and 3.3V that supplies the AD7177-2 and supports its components. The EVAL-AD7177-2SDZ evaluation board connects to the USB port of a PC via the EVAL-SDP-CB1Z (SDP-B) controller board.
- Full featured evaluation board for the AD7177-2
- PC control in conjunction with the system demonstration platform (SDP)
- PC software for control and data analysis (time domain)
- Standalone capability
Conteúdo
EVAL-AD7177-2SDZ evaluation board, AD717x Eval+ evaluation software (CD), 7V to 9V AC-to-DC adapter, Plastic screw and washer set.
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Analog Devices
32bit
Data Converter
Evaluation Board AD7177-2BRUZ, 7 to 9V AC-DC Adapter, Software CD, Screw Washer Set
No SVHC (25-Jun-2025)
AD7177-2BRUZ
10kSPS
Multi-Channel Delta-Sigma ADC
-
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto