2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Imprimir página

                                                                                                  STEVAL-MKI109D

                                                                                                  Evaluation Board, STM32H563ZI, ARM, Cortex-M33, ST MEMS Sensors

                                                                                                  STMICROELECTRONICS
                                                                                                  A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                  STMICROELECTRONICS STEVAL-MKI109D
                                                                                                  FabricanteSTMICROELECTRONICS
                                                                                                  Nº da peça do fabricanteSTEVAL-MKI109D
                                                                                                  Código Newark18AM2893
                                                                                                  Seu número de peça
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  Ver todos os documentos técnicos
                                                                                                  46 Em Estoque

                                                                                                  Precisa de mais?

                                                                                                  5 Entrega em 1-3 Dias Úteis(US estoque)
                                                                                                  41 Entrega em 2-4 Dias Úteis(UK estoque)
                                                                                                  Encomendar antes das 21:00, envio normal
                                                                                                  QuantidadePreço
                                                                                                  1+$ 109.470
                                                                                                  Unidades por pacoteEach
                                                                                                  Mínimo: 1
                                                                                                  Vários: 1
                                                                                                  $ 109.47
                                                                                                  Observação da linha
                                                                                                  Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                  Informação do produto

                                                                                                  STMICROELECTRONICS
                                                                                                  FabricanteSTMICROELECTRONICS
                                                                                                  Nº da peça do fabricanteSTEVAL-MKI109D
                                                                                                  Código Newark18AM2893
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  Silicon Core NumberSTM32H563ZI
                                                                                                  Kit Application TypeSensor
                                                                                                  Application Sub TypeST MEMS Sensors
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M33
                                                                                                  Silicon Family NameSTM32
                                                                                                  Kit ContentsEvaluation Board STM32H563ZI
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Descrição geral do produto

                                                                                                  STEVAL-MKI109D is a development platform that allows engineers to monitor the behavior of ST MEMS sensors. This motherboard can help to accelerate time to market and maximize the performance of new product designs. This board is compatible with ST MEMS adapter boards and supports I2C, I3C, and SPI data modes for very high output data rates. It is also able to manage the TDM interface. The board includes accurate power monitoring on sensor supply voltage and current, so external instruments are not required. Users can run the graphical user interface (GUI) MEMS-Studio on a host PC to manage data flow from MEMS sensors and analyze MEMS sensor waveforms, which can help you explore the operating modes and power settings to optimize sensor performance and accuracy in their application. The STM32H563ZI Arm Cortex®-M33 MCU with DSP and FPU can process much more than sensor readings such as barometric pressure and accelerometer or gyroscope data.

                                                                                                  • Plug and play rapid evaluation of the ST MEMS sensor
                                                                                                  • Compatible with all available ST MEMS DIL24 adapter boards
                                                                                                  • PC-based evaluation software with user friendly graphical interface
                                                                                                  • Full support of I2C, I3C, SPI and TDM data modes
                                                                                                  • On line current consumption measurement
                                                                                                  • Firmware update via USB
                                                                                                  • Can be used with PC software like MEMS studio GUI to manage and analyze MEMS sensor data
                                                                                                  • SD card slot (SD card not included)
                                                                                                  • USB Type-C® connector

                                                                                                  Especificações Técnicas

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Kit Application Type

                                                                                                  Sensor

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Family Name

                                                                                                  STM32

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  STM32H563ZI

                                                                                                  Application Sub Type

                                                                                                  ST MEMS Sensors

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M33

                                                                                                  Kit Contents

                                                                                                  Evaluation Board STM32H563ZI

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Documentação técnica (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislação e Ambiente

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  Conformidade RoHS:Sim

                                                                                                  RoHS

                                                                                                  Ftalatos compatíveis com RoHS:A ser informado
                                                                                                  SVHC (substâncias que suscitam elevada preocupação):No SVHC (25-Jun-2025)
                                                                                                  Baixar o certificado de conformidade do produto

                                                                                                  Certificado de conformidade do produto

                                                                                                  Prop65WarningIconWARNINGProposition 65