KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimir página

                                                                                                MAXREFDES143#

                                                                                                REF DESIGN BRD, EMBEDDED SECURITY IN IOT

                                                                                                ANALOG DEVICES
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                ANALOG DEVICES MAXREFDES143#
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteMAXREFDES143#
                                                                                                Código Newark96Y9340
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Já não é fabricado

                                                                                                Informação do produto

                                                                                                ANALOG DEVICES
                                                                                                FabricanteANALOG DEVICES
                                                                                                Nº da peça do fabricanteMAXREFDES143#
                                                                                                Código Newark96Y9340
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerAnalog Devices
                                                                                                Silicon Core NumberDS2465 SHA-256, DS28E15 SHA-256, DS7505, MAX44009
                                                                                                Kit Application TypeIOT Authentication
                                                                                                Application Sub TypeEmbedded Security
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsReference Design Board, Shield, Protected Sensor Node Module, ESP8266 Module
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Descrição geral do produto

                                                                                                The MAXREFDES143# is a DeepCover Embedded security reference design. It secures industrial IoT systems with hardware security provided by a DS2465 SHA-256 coprocessor and DS28E15 SHA-256 authenticator authenticated sensing and notification. It includes a peripheral module representing a protected sensor node monitoring operating temperature and remaining life of a filter. It has mbed shield representing a controller node responsible for monitoring one or more sensor nodes. The design is hierarchical with each controller node communicating data from connected sensor nodes to a web server that maintains a centralized log and dispatches notifications. The mbed shield contains Wi-Fi module, DS2465 coprocessor with 1-wire function, LCD, LEDs and pushbuttons. The protected sensor node contains DS28E15 authenticator, DS7505 temperature sensor and MAX44009 light sensor. The mbed shield communicates to a web server by the onboard Wi-Fi module and to protected sensor node with I2C and 1-wire.

                                                                                                • DS28E15 DeepCover secure authenticator with 1 wire SHA-256 and 512bit user EEPROM
                                                                                                • DS2465 DeepCover secure authenticator with SHA-256 coprocessor and 1 wire master function
                                                                                                • SHA-256 authentication
                                                                                                • Unique secret for each node in the system
                                                                                                • DeepCover secure key storage
                                                                                                • 1 wire/I2C/Wi-Fi interfaces
                                                                                                • Example source code, mbed shield equivalent to Arduino form factor pin out
                                                                                                • Pmod compatible protected sensor node
                                                                                                • Crypto strong authentication
                                                                                                • No need for secure key storage memory on processor, low overhead performance for signed data

                                                                                                Aplicações

                                                                                                Industrial, Security

                                                                                                Notas

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Analog Devices

                                                                                                Kit Application Type

                                                                                                IOT Authentication

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                DS2465 SHA-256, DS28E15 SHA-256, DS7505, MAX44009

                                                                                                Application Sub Type

                                                                                                Embedded Security

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Reference Design Board, Shield, Protected Sensor Node Module, ESP8266 Module

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documentação técnica (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (21-Jan-2025)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65