Informação do produto
Descrição geral do produto
The AES-PMOD-TDM114-G from Avnet is a TDNext 1.26MP Pmod camera kit. This kit allows the low cost, production ready TDM114 camera module to be populated on Pmod enabled Xilinx development kits. The camera kit includes sophisticated camera functions such as auto exposure control, auto white balance, black level control, flicker avoidance and defect correction. Designed for low light performance, the MT9M114 produces extraordinarily clear, sharp digital pictures. Typical applications include security and surveillance, scanning, drones and robot vision, medical imaging, wearables and automotive.
- TDNext Dual PMOD adapter
- ON Semiconductor 1/6’’ MT9M114 colour image sensor
- 720P30 resolution (1296 x 976 at 30fps)
- 8/10bit CMOS parallel interface
- HFOV 90°
- IR cut filter for daylight illumination
- Compatible with ZEDBOARD™, MICROZED™, PICOZED™, ULTRAZED™, MINIZED™
Especificações Técnicas
TDNext 1.26Mpixel Pmod Camera Kit
-
Xilinx ZEDBOARD/MICROZED/PICOZED/ULTRAZED/MINIZED Development kits
To Be Advised
Documentação técnica (2)
Legislação e Ambiente
RoHS
Certificado de conformidade do produto