MPETH Thermoelectric Modules & Assemblies:
10 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $ 29.720 25+ $ 27.580 50+ $ 25.920 100+ $ 25.200 250+ $ 24.490 | 1 Stage | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $ 35.980 25+ $ 33.540 50+ $ 31.640 100+ $ 30.820 250+ $ 30.010 | 1 Stage | 39W | 4.1A | 16.5VDC | 40mm | 40mm | 4.8mm | 75°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $ 39.520 25+ $ 36.460 50+ $ 34.080 100+ $ 33.060 250+ $ 32.040 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $ 25.070 50+ $ 23.040 100+ $ 21.380 250+ $ 20.090 500+ $ 18.980 | 1 Stage | - | 8A | 9VDC | 30mm | 30mm | 3.2mm | - | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $ 34.470 25+ $ 31.990 50+ $ 30.060 100+ $ 29.230 250+ $ 28.400 | 1 Stage | 29W | 3.1A | 16VDC | 30mm | 30mm | 3.4mm | 72°C | MPETH | 4ohm | UL-Style 1213, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $ 30.600 25+ $ 28.400 50+ $ 26.690 100+ $ 25.950 250+ $ 25.220 | 1 Stage | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $ 31.570 25+ $ 29.120 50+ $ 27.220 100+ $ 26.410 250+ $ 25.590 | 1 Stage | 77W | 9.2A | 15.8VDC | 30mm | 30mm | 3.6mm | 70°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $ 16.720 50+ $ 15.370 100+ $ 14.260 250+ $ 13.400 500+ $ 12.670 | 1 Stage | 6.8W | 5.1A | 2.2VDC | 15mm | 15mm | 3.65mm | 74°C | MPETH | 0.35ohm | UL-Style 1213, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ $ 26.220 50+ $ 24.090 100+ $ 22.360 250+ $ 21.010 500+ $ 19.850 | 1 Stage | 34W | 6.6A | 9.1VDC | 30mm | 30mm | 3.2mm | - | MPETH | 1.1ohm | UL-Style 1213, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $ 30.420 50+ $ 27.960 100+ $ 25.950 250+ $ 24.380 500+ $ 23.040 | 1 Stage | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||