Thermoelectric Modules & Assemblies:

205 produto(s) encontrado(s)
Ver
Comprador
Engenheiro
Fabricante
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
46AM7411

RoHS

Each
1+
$ 47.100
5+
$ 45.240
10+
$ 43.370
25+
$ 39.840
50+
$ 37.140
Mais preços...
-
-
1 Stage
-
41.6W
3A
24.1V
40mm
40mm
4.2mm
68°C
TEC Series
6.82ohm
100mm 20 AWG Red & Black
59AM1638

RoHS

Each
1+
$ 30.400
10+
$ 29.030
25+
$ 27.660
50+
$ 26.280
100+
$ 25.300
Mais preços...
-
Thermoelectric Cooler
1 Stage
-
27.9W
6A
8.6VDC
20mm
20mm
3.22mm
66°C
CP60 Series
1.2ohm
20 AWG Red & Black
59AM1637

RoHS

Each
1+
$ 25.170
10+
$ 24.030
25+
$ 22.900
50+
$ 21.760
100+
$ 20.950
Mais preços...
-
Thermoelectric Cooler
1 Stage
-
7.1W
6A
2.1VDC
15mm
15mm
4mm
68°C
CP60 Series
0.29ohm
20 AWG Red & Black
11AN2282

RoHS

Each
50+
$ 102.310
100+
$ 98.490
250+
$ 90.860
500+
$ 83.990
1000+
$ 81.690
-
Thermoelectric Cooler
1 Stage
-
229W
15.1A
24.6V
40mm
40mm
3.1mm
68°C
arcTEC Series
1.25ohm
100mm 18 AWG Red & Black
08P1427

RoHS

Each
1+
$ 223.490
25+
$ 212.620
50+
$ 204.160
100+
$ 198.120
250+
$ 193.290
Thermoelectric Cooler
-
1 Stage
196W
196W
9A
35.9VDC
40mm
40mm
3.1mm
68°C
MCHPE Series
3.1ohm
100mm, UL-Style 1569, Unstripped
08P1432

RoHS

Each
1+
$ 46.240
25+
$ 43.990
50+
$ 42.240
100+
$ 40.990
250+
$ 39.990
Thermoelectric Cooler
-
1 Stage
18.5W
19.1W
3.9A
8.8VDC
20mm
20mm
3.6mm
74°C
MCPE Series
2.05ohm
100mm, UL-Style 1569, Unstripped
08P1440

RoHS

Each
1+
$ 24.200
25+
$ 23.020
50+
$ 22.110
100+
$ 21.450
250+
$ 20.930
Thermoelectric Cooler
-
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE Series
0.35ohm
UL-Style 1569, Unstripped
41AH4483

RoHS

Each
1+
$ 24.680
50+
$ 22.690
100+
$ 21.050
250+
$ 19.780
500+
$ 18.690
-
-
1 Stage
-
18W
4A
7.9VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
41AH4476

RoHS

Each
1+
$ 227.760
10+
$ 212.350
25+
$ 199.150
50+
$ 192.550
100+
$ 185.950
-
-
-
-
23.9W
1.5A
30VDC
122mm
230mm
84mm
-
DT-AR
-
-
41AH4468

RoHS

Each
1+
$ 295.670
10+
$ 275.650
25+
$ 266.410
50+
$ 257.170
100+
$ 246.390
-
-
-
-
37W
2.4A
30VDC
400mm
189.5mm
153mm
-
AR-AR
-
-
41AH4469

RoHS

Each
1+
$ 394.410
10+
$ 367.710
25+
$ 355.380
50+
$ 343.050
100+
$ 328.680
-
-
-
-
57.2W
4.8A
24VDC
230mm
138.6mm
125.7mm
-
AR-AR
-
-
08P1433

RoHS

Each
1+
$ 47.460
25+
$ 45.150
50+
$ 43.350
100+
$ 42.070
250+
$ 41.040
Thermoelectric Cooler
-
1 Stage
16.5W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE Series
2.26ohm
100mm, UL-Style 1569, Unstripped
08P1438

RoHS

Each
1+
$ 143.750
25+
$ 136.760
50+
$ 131.320
100+
$ 127.430
250+
$ 124.320
Thermoelectric Cooler
-
1 Stage
112.7W
112.7W
6A
29.8VDC
55mm
55mm
3.9mm
74°C
MCPE Series
4.27ohm
UL-Style 1569, Unstripped
41AH4494

RoHS

Each
1+
$ 35.980
25+
$ 33.540
50+
$ 31.640
100+
$ 30.820
250+
$ 30.010
-
-
1 Stage
-
39W
4.1A
16.5VDC
40mm
40mm
4.8mm
75°C
MPETH
-
100mm, UL-Style 1569, Unstripped
41AH4467

RoHS

Each
1+
$ 136.640
10+
$ 128.400
25+
$ 121.330
50+
$ 117.790
100+
$ 114.260
-
-
-
-
40W
3.8A
18VDC
208.2mm
162mm
102.2mm
-
AR-AR
-
-
41AH4474

RoHS

Each
1+
$ 25.220
50+
$ 23.180
100+
$ 21.510
250+
$ 20.210
500+
$ 19.100
-
-
1 Stage
-
54.7W
5A
19.4VDC
40mm
40mm
3.6mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
41AH4489

RoHS

Each
1+
$ 39.520
25+
$ 36.460
50+
$ 34.080
100+
$ 33.060
250+
$ 32.040
-
-
1 Stage
-
35.2W
3.9A
15.7VDC
30mm
30mm
3.6mm
74°C
MPETH
-
UL-Style 1569, Unstripped
79AC5302

RoHS

Each
100+
$ 25.370
250+
$ 23.790
Thermoelectric Cooler
-
1 Stage
21.4W
21.4W
2.5A
15.4VDC
30mm
30mm
4mm
67°C
TEC Series
5.38ohm
150mm, 24 AWG, PVC Insulated
41AH4482

RoHS

Each
1+
$ 27.750
50+
$ 25.350
100+
$ 23.390
250+
$ 21.860
500+
$ 20.550
-
-
1 Stage
-
10.2W
2.3A
7.8VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
41AH4478

RoHS

Each
1+
$ 222.870
10+
$ 207.780
25+
$ 200.810
50+
$ 193.850
100+
$ 185.720
-
-
-
-
41W
4.6A
12VDC
120mm
77mm
105.7mm
-
DT-AR
-
-
41AH4480

RoHS

Each
1+
$ 147.970
10+
$ 139.040
25+
$ 131.390
50+
$ 127.560
100+
$ 123.730
-
-
-
-
52.5W
5A
18VDC
276mm
133mm
97.5mm
-
DT-AR
-
-
25AK3606

RoHS

Each
1+
$ 30.920
25+
$ 28.690
50+
$ 26.960
100+
$ 26.220
250+
$ 25.480
-
-
1 Stage
-
600mW
800mA
1.3V
4.9mm
3.25mm
2.45mm
67°C
-
-
100mm, UL-Style 1569, PVC Insulated
25AK3605

RoHS

Each
1+
$ 57.340
25+
$ 53.210
50+
$ 50.000
100+
$ 48.620
250+
$ 47.240
-
-
1 Stage
-
9.2W
1.8A
8V
13.2mm
13.2mm
2.2mm
64°C
-
-
UL-Style 1569, PVC Insulated
25AK3610

RoHS

Each
1+
$ 55.440
25+
$ 51.440
50+
$ 48.340
100+
$ 47.010
250+
$ 45.680
-
-
1 Stage
-
78W
3.6A
36.1V
40mm
40mm
3.6mm
72°C
-
7.7ohm
-
25AK3602

RoHS

Each
1+
$ 53.750
25+
$ 49.880
50+
$ 46.870
100+
$ 45.580
250+
$ 44.290
-
-
1 Stage
-
400mW
1.4A
0.8V
4mm
3.2mm
3.8mm
89°C
-
-
UL-Style 1569, PVC Insulated
101-125 de 205 itens
de 9 página(s)

Fornecedores populares

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY