Thermoelectric Modules & Assemblies:

200 produto(s) encontrado(s)
Encontre uma grande variedade de Thermoelectric Modules & Assemblies em Newark Brasil. Temos em estoque uma grande seleção de Thermoelectric Modules & Assemblies, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Multicomp Pro, European Thermodynamics, Advanced Thermal Solutions, Same Sky & Wakefield Thermal.
Ver
Comprador
Engenheiro
Fabricante
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
CompararPreço paraQuantidade
08P1461

RoHS

Each
1+
$ 91.84
25+
$ 87.49
50+
$ 84.11
100+
$ 81.69
250+
$ 79.76
Total:$ 91.84
Min: 1 / Mult: 1
Thermoelectric Cooler
-
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
-
1.65ohm
UL-Style 1569, Unstripped
08P1436

RoHS

Each
1+
$ 69.49
25+
$ 66.19
50+
$ 63.63
100+
$ 61.81
250+
$ 60.34
Total:$ 69.49
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
19W
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
-
6.9ohm
UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+
$ 55.68
25+
$ 53.05
50+
$ 50.99
100+
$ 49.53
250+
$ 48.36
Total:$ 55.68
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
-
2.35ohm
UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+
$ 42.42
25+
$ 40.41
50+
$ 38.84
100+
$ 37.73
250+
$ 36.83
Total:$ 42.42
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
-
2.2ohm
UL-Style 1569, Unstripped
79AC5297

RoHS

Each
1+
$ 32.11
5+
$ 30.63
10+
$ 30.04
25+
$ 29.28
50+
$ 28.73
Mais preços...
Total:$ 32.11
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5300

RoHS

Each
1+
$ 39.11
5+
$ 37.32
10+
$ 36.60
25+
$ 35.68
50+
$ 35.01
Mais preços...
Total:$ 39.11
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+
$ 47.17
5+
$ 45.02
10+
$ 44.15
25+
$ 43.05
50+
$ 42.25
Mais preços...
Total:$ 47.17
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
41AH4479

RoHS

Each
1+
$ 286.31
10+
$ 266.93
25+
$ 257.98
50+
$ 249.03
100+
$ 238.59
Total:$ 286.31
Min: 1 / Mult: 1
-
-
-
-
47.9W
2.9A
30VDC
160mm
82.2mm
125.7mm
-
-
-
-
41AH4475

RoHS

Each
1+
$ 218.01
10+
$ 203.27
25+
$ 190.63
50+
$ 184.31
100+
$ 177.99
Total:$ 218.01
Min: 1 / Mult: 1
-
-
-
-
24.9W
2.3A
15VDC
80mm
63.3mm
60mm
-
-
-
-
08P1460

RoHS

Each
1+
$ 88.21
25+
$ 84.04
50+
$ 80.79
100+
$ 78.46
250+
$ 76.61
Total:$ 88.21
Min: 1 / Mult: 1
Thermoelectric Cooler
-
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
-
5ohm
100mm, UL-Style 1569, Unstripped
08P1449

RoHS

Each
1+
$ 54.53
25+
$ 51.94
50+
$ 49.94
100+
$ 48.50
250+
$ 47.35
Total:$ 54.53
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
-
1.76ohm
UL-Style 1569, Unstripped
08P1437

RoHS

Each
1+
$ 107.62
25+
$ 102.53
50+
$ 98.56
100+
$ 95.73
250+
$ 93.46
Total:$ 107.62
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
-
6.8ohm
100mm, UL-Style 1569, Unstripped
08P1424

RoHS

Each
1+
$ 114.14
25+
$ 108.73
50+
$ 104.53
100+
$ 101.52
250+
$ 99.12
Total:$ 114.14
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
-
1.4ohm
100mm, UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+
$ 55.08
25+
$ 52.47
50+
$ 50.44
100+
$ 48.99
250+
$ 47.83
Total:$ 55.08
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
-
1.31ohm
UL-Style 1569, Unstripped
08P1433

RoHS

Each
1+
$ 49.10
25+
$ 46.78
50+
$ 44.97
100+
$ 43.68
250+
$ 42.64
Total:$ 49.10
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
16.5W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
-
2.26ohm
100mm, UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+
$ 292.09
25+
$ 278.26
50+
$ 267.50
100+
$ 259.81
250+
$ 253.66
Total:$ 292.09
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
-
1.9ohm
100mm, UL-Style 1569, Unstripped
41AH4477

RoHS

Each
1+
$ 84.22
25+
$ 81.08
50+
$ 79.34
100+
$ 77.26
250+
$ 75.17
Total:$ 84.22
Min: 1 / Mult: 1
-
-
-
-
21W
5A
12VDC
135mm
105mm
85mm
-
-
-
-
41AH4466

RoHS

Each
1+
$ 87.41
25+
$ 84.15
50+
$ 82.35
100+
$ 80.18
250+
$ 78.01
Total:$ 87.41
Min: 1 / Mult: 1
-
-
-
-
21W
5A
12VDC
208mm
162mm
102mm
-
-
-
-
39AH0920

RoHS

Each
1+
$ 52.33
25+
$ 48.71
50+
$ 45.89
100+
$ 44.69
250+
$ 43.48
Total:$ 52.33
Min: 1 / Mult: 1
-
-
1 Stage
-
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
-
-
100mm, UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+
$ 36.86
25+
$ 35.11
50+
$ 33.76
100+
$ 32.79
250+
$ 32.01
Total:$ 36.86
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
-
0.85ohm
UL-Style 1569, Unstripped
08P1422

RoHS

Each
1+
$ 67.95
25+
$ 64.73
50+
$ 62.23
100+
$ 60.44
250+
$ 59.01
Total:$ 67.95
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
-
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+
$ 46.65
25+
$ 44.44
50+
$ 42.72
100+
$ 41.49
250+
$ 40.51
Total:$ 46.65
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
-
0.95ohm
UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+
$ 36.86
25+
$ 35.11
50+
$ 33.76
100+
$ 32.79
250+
$ 32.01
Total:$ 36.86
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
-
1.05ohm
UL-Style 1569, Unstripped
79AC5304

RoHS

Each
1+
$ 48.46
5+
$ 46.26
10+
$ 45.37
25+
$ 44.23
50+
$ 43.41
Mais preços...
Total:$ 48.46
Min: 1 / Mult: 1
Thermoelectric Cooler
-
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
41AH4471

RoHS

Each
1+
$ 17.63
50+
$ 16.25
100+
$ 15.13
250+
$ 14.25
500+
$ 13.50
Total:$ 17.63
Min: 1 / Mult: 1
-
-
1 Stage
-
51W
6A
15.4VDC
40mm
40mm
3.8mm
65°C
-
-
200mm, 20 AWG, PTFE Insulated
1-25 de 200 itens
de 8 página(s)

Fornecedores populares

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY