Entrega rápida e gratuita
em compras acima de €75
Nossa Maior Gama de Sempre
Mais de 1 milhão de produtos Disponíveis on-line
Suporte técnico GRÁTIS
Exclusivo para os clientes da Newark
Thermoelectric Modules & Assemblies:
125 produto(s) encontrado(s)Encontre uma grande variedade de Thermoelectric Modules & Assemblies em Newark Brasil. Temos em estoque uma grande seleção de Thermoelectric Modules & Assemblies, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Multicomp Pro, Advanced Thermal Solutions, European Thermodynamics, Same Sky & Wakefield Thermal.
Ver
Comprador
Engenheiro
Fabricante
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 48.880 25+ $ 46.560 50+ $ 44.760 100+ $ 43.480 250+ $ 42.450 | Total:$ 48.88 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE Series | 0.8ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $ 91.840 25+ $ 87.490 50+ $ 84.110 100+ $ 81.690 250+ $ 79.760 | Total:$ 91.84 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 2 Stage | 51.6W | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK Series | 1.65ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $ 69.490 25+ $ 66.190 50+ $ 63.630 100+ $ 61.810 250+ $ 60.340 | Total:$ 69.49 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 19W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE Series | 6.9ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $ 55.680 25+ $ 53.050 50+ $ 50.990 100+ $ 49.530 250+ $ 48.360 | Total:$ 55.68 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE Series | 2.35ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $ 42.420 25+ $ 40.410 50+ $ 38.840 100+ $ 37.730 250+ $ 36.830 | Total:$ 42.42 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE Series | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $ 22.820 5+ $ 21.340 10+ $ 20.750 25+ $ 19.990 50+ $ 19.440 Mais preços... | Total:$ 22.82 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 16.8W | 16.8W | 8.5A | 3.75VDC | 20mm | 20mm | 3.3mm | 67°C | TEC Series | 0.38ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+ $ 27.720 5+ $ 25.930 10+ $ 25.210 25+ $ 24.290 50+ $ 23.620 Mais preços... | Total:$ 27.72 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 25.7W | 25.7W | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+ $ 33.340 5+ $ 31.190 10+ $ 30.320 25+ $ 29.220 50+ $ 28.420 Mais preços... | Total:$ 33.34 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 72W | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ $ 286.310 10+ $ 266.930 25+ $ 257.980 50+ $ 249.030 100+ $ 238.590 | Total:$ 286.31 Min: 1 / Mult: 1 | - | - | - | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | |||||
Each | 1+ $ 218.010 10+ $ 203.270 25+ $ 190.630 50+ $ 184.310 100+ $ 177.990 | Total:$ 218.01 Min: 1 / Mult: 1 | - | - | - | - | 24.9W | 2.3A | 15VDC | 80mm | 63.3mm | 60mm | - | DT-AR | - | - | |||||
Each | 1+ $ 88.210 25+ $ 84.040 50+ $ 80.790 100+ $ 78.460 250+ $ 76.610 | Total:$ 88.21 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 2 Stage | 8.7W | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $ 54.530 25+ $ 51.940 50+ $ 49.940 100+ $ 48.500 250+ $ 47.350 | Total:$ 54.53 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 4.4W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF Series | 1.76ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $ 107.620 25+ $ 102.530 50+ $ 98.560 100+ $ 95.730 250+ $ 93.460 | Total:$ 107.62 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE Series | 6.8ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $ 114.140 25+ $ 108.730 50+ $ 104.530 100+ $ 101.520 250+ $ 99.120 | Total:$ 114.14 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE Series | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $ 55.080 25+ $ 52.470 50+ $ 50.440 100+ $ 48.990 250+ $ 47.830 | Total:$ 55.08 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 31.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE Series | 1.31ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $ 49.100 25+ $ 46.780 50+ $ 44.970 100+ $ 43.680 250+ $ 42.640 | Total:$ 49.10 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 16.5W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE Series | 2.26ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $ 292.090 25+ $ 278.260 50+ $ 267.500 100+ $ 259.810 250+ $ 253.660 | Total:$ 292.09 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE Series | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $ 67.950 25+ $ 64.730 50+ $ 62.230 100+ $ 60.440 250+ $ 59.010 | Total:$ 67.95 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE Series | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $ 36.860 25+ $ 35.110 50+ $ 33.760 100+ $ 32.790 250+ $ 32.010 | Total:$ 36.86 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE Series | 0.85ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $ 46.650 25+ $ 44.440 50+ $ 42.720 100+ $ 41.490 250+ $ 40.510 | Total:$ 46.65 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 8.5W | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE Series | 0.95ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $ 36.860 25+ $ 35.110 50+ $ 33.760 100+ $ 32.790 250+ $ 32.010 | Total:$ 36.86 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 27.9W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE Series | 1.05ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $ 34.240 5+ $ 32.040 10+ $ 31.150 25+ $ 30.010 50+ $ 29.190 Mais preços... | Total:$ 34.24 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 72W | 72W | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ $ 90.010 25+ $ 85.630 50+ $ 82.220 100+ $ 79.790 250+ $ 77.840 | Total:$ 90.01 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF Series | 1.59ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $ 107.110 25+ $ 102.040 50+ $ 98.090 100+ $ 95.270 250+ $ 93.020 | Total:$ 107.11 Min: 1 / Mult: 1 | Thermoelectric Cooler | - | 1 Stage | 37W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF Series | 3.5ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $ 20.630 50+ $ 18.960 100+ $ 17.590 250+ $ 16.530 500+ $ 15.620 | Total:$ 20.63 Min: 1 / Mult: 1 | - | - | 1 Stage | - | 16.9W | 7.4A | 3.5V | 20mm | 20mm | 3.7mm | 64°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||