8 Resultados encontrados para "rpm"
Encontre uma grande variedade de Open Frame Motors em Newark Brasil. Temos em estoque uma grande seleção de Open Frame Motors, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Orion Fans.
Ver
Comprador
Engenheiro
Fabricante
Nominal Rated Voltage AC
Voltage Range
Fan Frame Type
Rated Input Power
External Depth
Maximum Impeller Size
Bearing Type
Rated Speed
Current Rating
Power Rating
Output Power
Power Connection Type
Housing Material
IP Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 32.070 | 230V | 220V AC to 240V AC | Rectangular with Rounded Ends | 40W | - | 90mm | 230mm | Ball Bearing | - | 1500rpm | - | 40W | 250mA | 10W | Die Cast Aluminium | 3 Lead Wires | IP42 | -30°C | - | 60°C | OAM Series | ||||||
Each | 1+ $ 44.560 | 230V | 220V AC to 240V AC | Rectangular with Rounded Ends | 95W | - | 110mm | 300mm | Ball Bearing | - | 1500rpm | - | 95W | 700mA | 25W | Die Cast Aluminium | 3 Lead Wires | IP42 | -30°C | - | 60°C | OAM Series | ||||||
Each | 1+ $ 36.310 | 230V | 220V AC to 240V AC | Rectangular with Rounded Ends | 73W | - | 103mm | 250mm | Ball Bearing | - | 1500rpm | - | 73W | 500mA | 18W | Die Cast Aluminium | 3 Lead Wires | IP42 | -30°C | - | 60°C | OAM Series | ||||||
Each | 1+ $ 33.790 | 115V | 110V AC to 130 V AC | Rectangular with Rounded Ends | 60W | - | 94mm | 250mm | Ball Bearing | - | 1500rpm | - | 60W | 700mA | 16W | Die Cast Aluminium | 3 Lead Wires | IP42 | -30°C | - | 60°C | OAM Series | ||||||
Each | 1+ $ 46.290 | 230V | 220V AC to 240V AC | Rectangular with Rounded Ends | 120W | - | 123mm | 300mm | Ball Bearing | - | 1500rpm | - | 120W | 600mA | 34W | Die Cast Aluminium | 3 Lead Wires | IP42 | -30°C | - | 60°C | OAM Series | ||||||
Each | 1+ $ 32.070 | 115V | 110V AC to 130 V AC | Rectangular with Rounded Ends | 38W | - | 90mm | 230mm | Ball Bearing | - | 1500rpm | - | 38W | 230mA | 7W | Die Cast Aluminium | 3 Lead Wires | IP42 | -30°C | - | 60°C | OAM Series | ||||||
Each | 1+ $ 32.070 | 115V | 110V AC to 130 V AC | Rectangular with Rounded Ends | 40W | - | 90mm | 230mm | Ball Bearing | - | 1500rpm | - | 40W | 250mA | 10W | Die Cast Aluminium | 3 Lead Wires | IP42 | -30°C | - | 60°C | OAM Series | ||||||
Each | 1+ $ 28.210 | 115V | 110V AC to 130 V AC | Rectangular with Rounded Ends | 33W | - | 85mm | 200mm | Ball Bearing | - | 1500rpm | - | 33W | 210mA | 5W | Die Cast Aluminium | 3 Lead Wires | IP42 | -30°C | - | 60°C | OAM Series | ||||||