7 Resultados encontrados para "3M"
Ver
Comprador
Engenheiro
Fabricante
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
Connector Type B Gender
IP / NEMA Rating
Jacket Color
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82AK2435 RoHS | Each | 1+ $ 152.420 5+ $ 144.940 10+ $ 137.450 | Single Phase | 250VAC | 50A | 3m | 9.8ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Socket | Free End | - | IP44 | Black | - | |||||
86AK7904 RoHS | Each | 1+ $ 122.730 5+ $ 116.690 10+ $ 111.240 25+ $ 106.410 | Three Phase | 480VAC | 16A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
86AK7892 RoHS | Each | 1+ $ 131.440 5+ $ 124.960 10+ $ 119.130 25+ $ 113.950 | Single Phase | 250VAC | 32A | 3m | 9.8ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
86AK7895 RoHS | Each | 1+ $ 125.210 5+ $ 119.040 10+ $ 113.490 25+ $ 108.560 | Three Phase | 480VAC | 16A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
86AK7901 RoHS | Each | 1+ $ 124.990 5+ $ 118.830 10+ $ 113.290 25+ $ 108.360 | Single Phase | 250VAC | 32A | 3m | 9.8ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
86AK7898 RoHS | Each | 1+ $ 148.400 5+ $ 141.090 10+ $ 134.510 25+ $ 128.660 | Three Phase | 480VAC | 32A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
86AK7907 RoHS | Each | 1+ $ 144.750 5+ $ 137.620 10+ $ 131.210 25+ $ 125.500 | Three Phase | 480VAC | 32A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||