EV Charging Cables:
158 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Tipo de conector Género A
Connector Type B
Tipo de conector Género B
IP / NEMA Rating
Jacket Color
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 253.230 10+ $ 240.200 25+ $ 229.030 50+ $ 223.440 100+ $ 217.850 | Single Phase | 240VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 1 (SAE J1772) | Plug | Free End | - | IP54 | Black | MP EV Connectivity | ||||||
88AK0048 RoHS | Each | 1+ $ 5.070 | - | - | 15A | 500mm | 19.7" | - | - | Circular 3 Position Receptacle | Receptacle | Free End | - | IP65 | Black | MP LEV Connectors | |||||
88AK0051 RoHS | MULTICOMP PRO | Each | 1+ $ 9.670 | - | 500VAC | 17A | 1m | 3.3ft | 2 Contacts | 4 Contacts | Circular 6 Position Plug | Plug | Free End | - | IPX7 | Black | MP LEV Connectors | ||||
65AK6107 RoHS | TE CONNECTIVITY | Each | 1+ $ 325.450 3+ $ 320.890 5+ $ 295.280 10+ $ 283.010 25+ $ 262.350 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
TE CONNECTIVITY | Each | 1+ $ 348.080 | Three Phase | 440VAC | 32A | 2m | 6.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ $ 177.060 5+ $ 164.740 10+ $ 153.750 25+ $ 142.090 50+ $ 134.050 Mais preços... | Three Phase | 480VAC | 20A | 10m | 32.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
67AK7738 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $ 26.530 5+ $ 25.320 10+ $ 24.100 25+ $ 22.870 50+ $ 21.660 Mais preços... | - | 120VDC | 70A | 200mm | 7.9" | 2 Contacts | 4 Contacts | - | Plug | Free End | - | IP67 | - | DuraEV Series | ||||
88AK0047 RoHS | Each | 1+ $ 12.860 | - | 800VAC | 15A | 1.5m | 4.9ft | 5 Contacts | 4 Contacts | Circular 9 Position Plug | Plug | Free End | - | IP65 | Black | MP LEV Connectors | |||||
68AK1016 | Each | 1+ $ 369.680 5+ $ 342.680 10+ $ 331.160 25+ $ 318.840 50+ $ 302.680 | Single Phase | 240VAC | 32A | 7.6m | 25ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2 (SAE J1772) | Plug | Free End | - | - | - | GMEV Series | |||||
09AN2837 | Each | 1+ $ 197.430 5+ $ 183.090 10+ $ 176.810 25+ $ 170.150 50+ $ 161.530 | Three Phase | 480VAC | 32A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | |||||
TE CONNECTIVITY | Each | 1+ $ 398.560 3+ $ 392.980 5+ $ 361.610 10+ $ 346.590 25+ $ 321.290 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||||
03AM0532 RoHS | Each | 1+ $ 976.780 5+ $ 915.060 10+ $ 901.810 25+ $ 888.130 50+ $ 874.110 | - | 1kVDC | 200A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | - | IP44 | Black | DCI2 Series | |||||
88AK0059 RoHS | MULTICOMP PRO | Each | 1+ $ 6.120 | - | 500VAC | 7A | 1m | 3.3ft | 2 Contacts | 3 Contacts | Circular 5 Position Plug | Plug | Free End | - | IP66 | Black | MP LEV Connectors | ||||
88AK0054 RoHS | Each | 1+ $ 6.540 | - | - | 10A | 1.28mm | 38.6" | - | - | Circular 4 Position Plug | Plug | Free End | - | IP55 | - | MP LEV Connectors | |||||
Each | 1+ $ 205.570 5+ $ 192.710 10+ $ 181.380 | Single Phase | 250VAC | 32A | 2.5m | 8.2ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
29AM5431 RoHS | Each | 1+ $ 214.580 5+ $ 203.070 10+ $ 200.150 25+ $ 194.810 50+ $ 185.500 | Three Phase | 480VAC | 63A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP24, IP44 | Black | AC Series | |||||
Each | 1+ $ 247.350 5+ $ 231.890 10+ $ 218.260 | Single Phase | 250VAC | 32A | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
TE CONNECTIVITY | Each | 1+ $ 489.700 3+ $ 482.840 5+ $ 444.300 10+ $ 425.850 25+ $ 394.760 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | |||||
88AK0058 RoHS | MULTICOMP PRO | Each | 1+ $ 4.910 | - | 500VAC | 7A | 1m | 3.3ft | 3 Contacts | - | Circular 3 Position Plug | Plug | Free End | - | IP66 | Black | MP LEV Connectors | ||||
Each | 1+ $ 118.670 5+ $ 110.410 10+ $ 103.050 25+ $ 95.230 50+ $ 89.840 Mais preços... | Three Phase | 480VAC | 32A | 2.5m | 8.2ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
82AK2436 RoHS | Each | 1+ $ 214.660 | Single Phase | 250VAC | 50A | 6m | 19.7" | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Socket | Free End | - | IP44 | Black | - | |||||
88AK0044 RoHS | MULTICOMP PRO | Each | 1+ $ 9.650 | - | 800VAC | 12A | 1m | 3.3ft | 3 Contacts | 3 Contacts | Circular 6 Position Receptacle | Receptacle | Free End | - | IP65 | - | MP LEV Connectors | ||||
88AK0045 RoHS | MULTICOMP PRO | Each | 1+ $ 9.400 | - | 800VAC | 12A | 1m | 3.3ft | 3 Contacts | 3 Contacts | Circular 6 Position Plug | Plug | Free End | - | IP65 | Black | MP LEV Connectors | ||||
88AK0053 | Each | 1+ $ 7.360 | - | 36VDC | 24A | 500mm | 19.7" | 1 Contacts | 1 Contacts | Battery Connector 2 Pin Plug | Plug | Free End | - | IPX5 | Black | MP LEV Connectors | |||||
65AK6108 RoHS | TE CONNECTIVITY | Each | 1+ $ 406.600 3+ $ 400.910 5+ $ 368.910 10+ $ 353.590 25+ $ 327.770 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | ||||