Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 267.770 |
| 5+ | $ 260.920 |
| 10+ | $ 254.080 |
| 25+ | $ 247.230 |
Informação do produto
Descrição geral do produto
AT-CK-715 is a AT series™ 715 piece standard connector kit that contains the plugs, receptacles, wedgelocks, contacts, and tools to assist with onsite repairs. It is a high-performance, IP68/69K rated (mated), thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Typical application includes heavy-duty, transportation, marine, diagnostic, alternative energy, agricultural, and other demanding interconnect architectures.
- Thermoplastic housing with excellent UV resistance
- Integrated latch for mating ensures a secure connection
- Superior front and rear environmental seals and seal retention
- Compatible with existing standard products industry-wide
Conteúdo
715 piece standard connector kit, Plugs, receptacles and wedgelocks for 2, 3, 4, 6, 8 and 12 position, Machined pin and socket contacts, Contact and wedgelock removal tool, Size 16 blank seals.
Especificações Técnicas
AT Series Repair Kit
AT Series
2, 3, 4, 6, 8 & 12 Position AT Series Plugs, Receptacles, Wedgelocks, Contacts, Seals, Tools
No SVHC (15-Jan-2018)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto