KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Connectors
                                                                                                3. Circular Connectors & Components
                                                                                                4. Circular Connector Clamps / Strain Reliefs
                                                                                                Imprimir página

                                                                                                84537-0003

                                                                                                Circular Connector Clamp, Straight, Long, 24, Nylon 6.6 (Polyamide 6.6), XRC 84537 Series

                                                                                                MOLEX
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                MOLEX 84537-0003
                                                                                                MOLEX 84537-0003
                                                                                                MOLEX 84537-0003
                                                                                                FabricanteMOLEX
                                                                                                Nº da peça do fabricante84537-0003
                                                                                                Código Newark57R1406
                                                                                                Gama de produtosXRC 84537 Series
                                                                                                Também conhecido porGTIN UPC EAN: 883906858018
                                                                                                Seu número de peça
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Ver todos os documentos técnicos
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 9 Semana(s)
                                                                                                QuantidadePreço
                                                                                                100+$ 5.860
                                                                                                250+$ 5.240
                                                                                                Unidades por pacoteEach
                                                                                                Mínimo: 144
                                                                                                Vários: 144
                                                                                                $ 843.84
                                                                                                Observação da linha
                                                                                                Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                Informação do produto

                                                                                                MOLEX
                                                                                                FabricanteMOLEX
                                                                                                Nº da peça do fabricante84537-0003
                                                                                                Código Newark57R1406
                                                                                                Gama de produtosXRC 84537 Series
                                                                                                Também conhecido porGTIN UPC EAN: 883906858018
                                                                                                Ficha técnica

                                                                                                Data Sheet

                                                                                                Connector Shell Size24
                                                                                                Cable Diameter Max-
                                                                                                Strain Relief MaterialNylon 6.6 (Polyamide 6.6)
                                                                                                Product RangeXRC 84537 Series
                                                                                                For Use WithMolex XRC 84505, 84510, 84506, 84511 Plug & Receptacle Circular Connectors
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Descrição geral do produto

                                                                                                The XRC series sealed plastic-circular Connector is IP67-rated and meet the demanding requirements of the transportation industry, new low-insertion-force stamped terminals provide an economical drop-in replacement that is interchangeable with competitor's connector housings. The Molex's XRC™ economical and rugged 14 and 31-circuit (18 and 24 shell size), circular connectors can be used for in-line or panel-mount applications. Low-insertion-force stamped terminals provide a drop-in replacement with the competition's offering. Designed to meet IP67 standards, XRC plugs and receptacles protect against the ingress of dust, water and other contaminants to maintain the integrity of the mated pair. Plugs feature a quick-disconnect bayonet latch to provide quick and easy connections with reduced installation and service time while ensuring accurate mating depth.

                                                                                                • Low insertion force stamped terminals
                                                                                                • Wire seals are imprinted instead of embossed or engraved
                                                                                                • Back shells have unique notches on the collar and easily snap onto the XRC housing
                                                                                                • Standard and reverse terminal genders allow for custom polarization
                                                                                                • Seal retainer collar is compatible with back shell and over-moulding applications
                                                                                                • Tactile and audible mating feedback facilitates reliable mating
                                                                                                • Visual markings on outer shell allow for visual alignment to facilitate easier mating
                                                                                                • Simple crimp-and-poke technology does not require terminal alignment when installing crimped wires

                                                                                                Aplicações

                                                                                                Automotive, Commercial, Sensing & Instrumentation, Industrial

                                                                                                Especificações Técnicas

                                                                                                Connector Shell Size

                                                                                                24

                                                                                                Strain Relief Material

                                                                                                Nylon 6.6 (Polyamide 6.6)

                                                                                                For Use With

                                                                                                Molex XRC 84505, 84510, 84506, 84511 Plug & Receptacle Circular Connectors

                                                                                                Cable Diameter Max

                                                                                                -

                                                                                                Product Range

                                                                                                XRC 84537 Series

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Documentação técnica (2)

                                                                                                Technical Data Sheet EN

                                                                                                Drawing EN

                                                                                                Produtos associados

                                                                                                2 produtos encontrados

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:Sim

                                                                                                RoHS

                                                                                                Ftalatos compatíveis com RoHS:Sim

                                                                                                RoHS

                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (14-Jun-2023)
                                                                                                Baixar o certificado de conformidade do produto

                                                                                                Certificado de conformidade do produto