Informação do produto
Descrição geral do produto
The CW7000 is a CircuitWorks® BA Empty Dispensing Pen offered to provide flexibility in using liquids. This unique dispensing pen allows the user to fill the pens with any liquids required, whether fluxes, flux removers, solvents, lubricants or other liquids. The body of this pen is made from durable aluminum, making it more resistant to corrosion than tin-plate dispensers. Its large reservoir holds more material than most disposable pens, increasing use time between filling. The large stable base lets the user stand the pen on its end, minimizing bench space used and its unique cap prevents the pen from rolling if laid on its side. Applicable for dispensing lubricants, contact preservatives or coatings, can be used with inks or marking materials. It provides portable and convenient way to apply the specific flux for your process.
- Fill with choice of liquids - Fluxes, cleaning solvents, oils and other
- Wide opening allows easy filling
- Wide base permits the pen to stand upright on your work bench, minimizing footprint
- Tough and durable body, valve and nib
- Anti-roll cap prevents pen from rolling off bench top
Aplicações
Maintenance & Repair, Industrial, Consumer Electronics
Especificações Técnicas
Pen
-
40ml
No SVHC (12-Jan-2017)
Documentação técnica (1)
Legislação e Ambiente
Certificado de conformidade do produto