559 Resultados encontrados para "CABLE ELECTRONICS"
Encontre uma grande variedade de Hook Up Wire em Newark Brasil. Temos em estoque uma grande seleção de Hook Up Wire, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Belden, Carol Cable/general Cable, CAL Test Electronics, Alpha Wire & Vector Electronics.
Ver
Comprador
Engenheiro
Fabricante
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $ 119.470 3+ $ 114.250 5+ $ 109.680 10+ $ 105.110 25+ $ 98.580 Mais preços... | Unjacketed | - | 20AWG | Solid | 100ft | 30.5m | 200°C | 0.51mm² | - | Tinned Copper | 0.813mm | - | - | ||||||
Spool of 100 | 1+ $ 175.830 5+ $ 169.030 10+ $ 163.200 | PVC | Blue, White | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | - | 1kV | Copper | 2.032mm | MIL-W-76C | - | ||||||
Spool of 1000 | 1+ $ 984.760 5+ $ 861.990 20+ $ 844.660 | PVC | Black | 18AWG | 16 x 30AWG | 1000ft | 305m | 105°C | - | 300V | Copper | 2.007mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $ 223.940 5+ $ 215.280 10+ $ 207.860 | PTFE | Black | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $ 162.570 5+ $ 156.290 10+ $ 150.900 | PTFE | Green | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.245mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $ 162.570 5+ $ 156.290 10+ $ 150.900 | PTFE | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.27mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $ 130.240 5+ $ 125.210 10+ $ 120.890 | PVC | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | - | 300V | Tinned Copper | 1.575mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 1000 | 1+ $ 1,709.010 5+ $ 1,642.910 10+ $ 1,586.260 | PTFE | Black | 22AWG | 19 x 34AWG | 1000ft | 305m | 200°C | - | 600V | Silver Plated Copper | 1.219mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $ 223.940 5+ $ 215.280 10+ $ 207.860 | PTFE | Red | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $ 86.190 5+ $ 82.860 10+ $ 80.000 | Unjacketed | - | 30AWG | Solid | 100ft | 30.5m | 200°C | - | - | Tinned Copper | 0.254mm | - | - | ||||||
Spool of 100 | 1+ $ 186.970 5+ $ 179.740 10+ $ 173.540 | PTFE | Purple | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.219mm | UL 1213 | - | ||||||
Spool of 100 | 1+ $ 162.570 5+ $ 156.290 10+ $ 150.900 | PTFE | Gray | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.245mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 1000 | 1+ $ 579.380 | PVC | Black | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | - | 300V | Copper | 1.575mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $ 223.940 5+ $ 215.280 10+ $ 207.860 | PTFE | Green | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $ 230.600 5+ $ 221.680 10+ $ 214.040 50+ $ 209.180 100+ $ 203.150 Mais preços... | PTFE | Black | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | - | 300V | Silver Plated Copper | 1.727mm | MIL-W-16878/5, UL 1180 | - | ||||||
Spool of 100 | 1+ $ 162.570 5+ $ 156.290 10+ $ 150.900 | PTFE | White | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.245mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $ 223.940 5+ $ 215.280 10+ $ 207.860 | PTFE | White | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | UL 1213 | - | ||||||
Spool of 100 | 1+ $ 186.970 5+ $ 179.740 10+ $ 173.540 | PTFE | Black | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.27mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $ 230.540 5+ $ 221.620 10+ $ 213.980 | PVC | Green, Yellow | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | - | 600V | Copper | 2.794mm | CSA AWM I A/B, CSA TEW, UL 1015, UL 1230 | - | ||||||
Spool of 100 | 1+ $ 238.650 5+ $ 229.420 10+ $ 221.510 | PVC | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 80°C | - | 17kV | Tinned Copper | 3.048mm | - | - | ||||||
Spool of 100 | 1+ $ 181.210 5+ $ 174.200 10+ $ 168.190 | PVC | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | - | 300V | Tinned Copper | 2.007mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $ 127.040 5+ $ 122.130 10+ $ 117.920 | PTFE | Red | 26AWG | 7 x 34AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 0.94mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $ 162.570 5+ $ 156.290 10+ $ 150.900 | PTFE | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.27mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $ 323.790 5+ $ 311.270 10+ $ 300.530 | PTFE | Black | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | - | 300V | Silver Plated Copper | 1.981mm | MIL-W-16878/5, UL 1180 | - | ||||||
Spool of 100 | 1+ $ 282.720 5+ $ 271.780 10+ $ 262.410 | PVC | Black | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | - | 600V | Tinned Copper | 3.124mm | CSA AWM I A/B, CSA TEW, UL 1015, UL 1230 | - | ||||||