Imprimir página
A imagem é meramente ilustrativa. Consulte a descrição do produto.
Disponível para encomenda
Tempo de Espera Habitual do Fabricante 3 Semana(s)
Descrição geral do produto
Compact Lightweight Headphones (white) Koss KPH7 on ear headphones are a lightweight design that delivers the full power of the Sound of Koss. Delivering incredible sound performance, it is ideal for listeners seeking ultra-light headphones. The KPH7 on ear headphone is equipped with dynamic elements for an extended frequency response. It features an over the head design with contemporary style. Perfect for use with portable MP3 players or iPods, the KPH7 is the perfect headphone.
- Durable on-ear headphones
- Lightweight design without sacrificing the Sound of Koss
- Deep bass production coupled with a wide frequency response
- Over the head design with an adjustable headband
- Maximum portability with a lightweight design
- 4' cord and 3.5mm plug
- Koss Limited Lifetime Warranty
- White color
- Available in white or blackAvailable Colors
Especificações Técnicas
Frequency Response Min
18Hz
Impedance
32ohm
Connector Type
3.5mm Connector
Product Range
-
Frequency Response Max
15kHz
Drive Unit Type
-
Lead Length
4ft
SVHC
To Be Advised
Legislação e Ambiente
US ECCN:EAR99
EU ECCN:Unknown
Conformidade RoHS:A ser informado
Ftalatos compatíveis com RoHS:A ser informado
SVHC (substâncias que suscitam elevada preocupação):To Be Advised
Baixar o certificado de conformidade do produto
Certificado de conformidade do produto