Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 147.020 |
Informação do produto
Descrição geral do produto
The ED-008 is a 8-port Ethernet to Digital IO Lines that drives high current and high voltage loads ideal for inductive, capacitive and resistive loads. It is featured with user friendly software interface simple web based configuration, monitoring and control. Individually jumper selectable pull up for NPN active low type sensors and pull down for PNP active high type sensors. It offers robust and intelligent 'control side' devices that provide the interface to systems on the 24V factory floor environment, commonly referred to as 'process side'. The device installs as a COM Port on the PC to give complete backwards compatibility essential for legacy applications. Typical applications are control and switching of AC and DC motors, fans, relay drivers, pumps, voltage regulators and battery chargers, LEDs and bulbs, air conditioning, heaters and solenoids.
- Legacy compatible
- Factory floor process control and automation
- Open drain output, protected MOSFET with intelligent short-circuit protection
- 0 to 60°C Temperature range
- Wall mountable
- Software APIs for Visual Basic, C# and more
Aplicações
Power Management, Motor Drive & Control, LED Lighting, HVAC
Especificações Técnicas
1Ports
-
RJ45 x 1
VDC
No SVHC (25-Jun-2025)
Industrial
DIN Rail / Wall
10Mbps, 100Mbps
ED Series
Documentação técnica (4)
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto