Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 17.120 |
| 10+ | $ 12.700 |
| 25+ | $ 12.370 |
| 50+ | $ 12.050 |
| 100+ | $ 11.720 |
| 300+ | $ 11.190 |
| 500+ | $ 10.980 |
Informação do produto
Descrição geral do produto
The MAX962ESA+ is a dual, ultra high speed, +3V/+5V, beyond the rails comparator in 8 pin NSOIC package. This is a low power, ultra high speed comparator with internal hysteresis optimized for single +3V or +5V operation. The input common mode range extends 100mV beyond the rails and the outputs can sink or source 4mA to within 0.52V of GND and VCC. Propagation delay is 4.5ns (5mV overdrive) while supply current is 5mA per comparator. Typical applications include battery powered systems, threshold detectors/discriminators, GPS receivers, line receivers, zero crossing detectors and high speed sampling circuits.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- 3.5mV internal hysteresis for clean switching
- TTL/CMOS compatible outputs
- Input offset voltage is ±0.5mV at TA = 25°C
- Input bias current is ±15μA at TA = 25°C
- Power supply rejection ratio is 0.05mV/V
- Common mode rejection ratio is 0.1mV/V
Aplicações
Signal Processing, Portable Devices, Communications & Networking
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
High Speed
2
2.7V to 5.5V
NSOIC
Push Pull
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
NSOIC
2 Comparators
2Channels
4.5ns
2.7V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
4.5ns
Documentação técnica (3)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto