Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 6.340 |
| 10+ | $ 4.870 |
| 25+ | $ 4.570 |
| 50+ | $ 4.270 |
| 100+ | $ 4.090 |
| 250+ | $ 3.900 |
| 500+ | $ 3.780 |
Informação do produto
Descrição geral do produto
The MAX485CPA+ is a low power RS485/RS422 transceiver in 8 pin DIP package. It has one driver and one receiver. The slew rates of this device is not limited allowing it to transmit up to 2.5Mbps. Driver is short circuit current limited and is protected against excessive power dissipation by thermal shutdown circuitry that places driver outputs into a high impedance state. The receiver input has fail safe feature that guarantees logic high output if input is open circuit. The MAX485 is designed for half duplex applications.
- Data rate of 2.5Mbps
- Quiescent current of 300μA
- 32 receivers on bus
- Operating temperature range from 0°C to 70°C
- Supply voltage range from 4.75V to 5.25V
Aplicações
Communications & Networking, Industrial
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
RS422 / RS485 Transceiver
1Receivers
1
Half Duplex
4.75V
5.25V
8Pins
±15 kV (HBM)
0°C
-
-
No SVHC (25-Jun-2025)
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
2.5Mbps
DIP
DIP
32
Open
70°C
-
MAX485
Documentação técnica (2)
Produtos associados
7 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto