Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 10.170 |
| 10+ | $ 6.900 |
| 25+ | $ 6.050 |
| 50+ | $ 5.560 |
| 100+ | $ 5.080 |
| 250+ | $ 4.790 |
Informação do produto
Descrição geral do produto
LTC7878AUH#TRPBF is a high-performance 4-switch buck-boost switching regulator controller with inductor DCR current sensing that operates from an input voltage above, below or equal to the output voltage. The constant-frequency, peak current mode architecture allows a phase-lockable switching frequency of up to 600KHz, while a programmable input or output current loop regulates the average input or output current accurately supporting battery charging applications. With a wide 5V to 70V input and output range and seamless, low-noise transitions between operating regions, it is ideal for industrial and telecom systems. It features forced continuous mode/pulse-skipping mode operation. Additional features include 7V N-channel gate drivers, smart EXTVCC auxiliary supply, and programmable inductor peak current limit. A PGOOD pin indicates when the output is within 10% of its designed set point. Applications includes industrial and telecom systems, distributed DC power or battery systems.
- 32-lead plastic QFN package, temperature range from -40°C to 125°C
- Synchronous rectification up to 98% efficiency
- ±1% output voltage accuracy 1V ≤ VOUT ≤ 70V
- DCR or RSENSE current sensing
- Peak current mode control in buck/boost/buck boost mode
- 7V NMOS gate drivers
- Phase-lockable frequency (100KHz to 600KHz)
- Multiphase/multi-ICs parallel operation
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Current Mode Control
70V
90%
32Pins
Buck-Boost
125°C
-
-
1 Output
5V
1Outputs
QFN-EP
800kHz
-40°C
-
No SVHC (25-Jun-2025)
QFN-EP
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto