Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 9.750 |
| 10+ | $ 7.970 |
| 25+ | $ 7.690 |
| 50+ | $ 7.420 |
| 100+ | $ 7.260 |
| 250+ | $ 7.060 |
| 500+ | $ 6.930 |
Informação do produto
Descrição geral do produto
ICL7662EPA+ is a CMOS voltage converter. This is a monolithic charge pump voltage inverter that will convert a positive voltage in the range of +4.5V to +20V. It provides performance far superior to previous implementations of charge pump voltage inverters by combining low quiescent current with high efficiency. The ICL7662 has an oscillator, control circuitry and 4 power MOS switches on-chip, with the only required external component being two cost capacitors. Suitable for inexpensive negative supplies, data acquisition systems, up to -20V for op-amp and other linear circuits, supply splitter, vout=vs/2, RS-232 power supplies.
- Supply voltage range from 4.5V to 20V and -4.5V to -20V adjustable output
- Cascaded voltage multiplication (vout=-nx V+)
- 99.7% typical open circuit conversion efficiency
- Requires only 2 external capacitors
- Pin compatible with the ICL7660
- Doubler, inverting topology
- 8 pin plastic DIP package
- Temperature range from -40 to 85°C
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Adjustable
8Pins
20mA
-
-20V
4.5V
Doubler, Inverting
-40°C
-
No SVHC (25-Jun-2025)
DIP
20mA
DIP
-4.5V
20mA
20V
Through Hole
85°C
-
Documentação técnica (1)
Alternativas para ICL7662EPA+
1 produto encontrado
Produtos associados
7 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto