| Quantidade | Preço |
|---|---|
| 1+ | $ 94.540 |
Informação do produto
Descrição geral do produto
EVAL-ADAQ8092-FMCZ evaluation board evaluates the ADAQ8092, a 14bit, 105MSPS, high-speed dual-channel data acquisition µModule® solution. This device uses the System-in-Package (SiP) that integrates three common signal processing and conditioning blocks. This EVAL-ADAQ8092-FMCZ board does not need an external power supply to operate and requires a very small jitter in the clock source. Recommend to use the DC1075B to improve the clock signal source.
- Dual-channel simultaneously sampling ADC
- Integrated differential amplifier/ADC driver
- Single-ended to differential input config circuitry
- LVDS output capability
- Serial SPI port for configuration
- On-board power solution
- FMC-LPC system board connector
Conteúdo
EVAL-ADAQ8092-FMCZ evaluation board, Micro-SD memory card (with adapter) containing system board boot software and Linux OS.
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificações Técnicas
Analog Devices
14bit
Data Converter
Evaluation Board ADAQ8092BBCZ
No SVHC (25-Jun-2025)
ADAQ8092BBCZ
105MSPS
ADC Driver, Differential Amplifier
-
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto