2. Development Boards, Evaluation Tools
                                                                                                  3. Clock & Timing Development Kits
                                                                                                  Imprimir página

                                                                                                  AD9545/PCBZ

                                                                                                  EVALUATION BOARD, CLOCK SYNCHRONIZER

                                                                                                  ANALOG DEVICES
                                                                                                  A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                  ANALOG DEVICES AD9545/PCBZ
                                                                                                  ANALOG DEVICES AD9545/PCBZ
                                                                                                  ANALOG DEVICES AD9545/PCBZ
                                                                                                  FabricanteANALOG DEVICES
                                                                                                  Nº da peça do fabricanteAD9545/PCBZ
                                                                                                  Código Newark49AK9930
                                                                                                  Seu número de peça
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  Ver todos os documentos técnicos
                                                                                                  3 Em Estoque

                                                                                                  Precisa de mais?

                                                                                                  Entrega em 2-4 Dias Úteis(UK estoque)
                                                                                                  Faça o pedido antes das 21h (EST) para envio convencional
                                                                                                  QuantidadePreço
                                                                                                  1+$ 368.850
                                                                                                  Unidades por pacoteEach
                                                                                                  Mínimo: 1
                                                                                                  Vários: 1
                                                                                                  $ 368.85
                                                                                                  Observação da linha
                                                                                                  Adicionado a sua Confirmação de Pedido, Fatura, e Nota de envio apenas para esse pedido.

                                                                                                  Informação do produto

                                                                                                  ANALOG DEVICES
                                                                                                  FabricanteANALOG DEVICES
                                                                                                  Nº da peça do fabricanteAD9545/PCBZ
                                                                                                  Código Newark49AK9930
                                                                                                  Ficha técnica

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD9545BCPZ
                                                                                                  Kit Application TypeClock & Timing
                                                                                                  Application Sub TypeNetwork Clock Generator/Synchronizer
                                                                                                  Kit ContentsEvaluation Board AD9545BCPZ, 6V Wall Wart, USB Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Descrição geral do produto

                                                                                                  AD9545/PCBZ is an AD9545 evaluation board is a compact, easy-to-use platform for evaluating all features of the AD9545 dual digital PLL and 1 pps synchronizer. The AD9545 provides high-precision, multi-output clock generator functions, along with two on-chip jitter cleaning digital PLL cores. PLL0 and PLL1 are optimized for high performance synchronous clocking applications such as GPS, IEEE1588v2, Synchronous Ethernet, OTN and next generation wireless baseband protocols. The PLLs are fully configurable via serial port control as well as configurable via an external EEPROM for power on ready configurations. 10 AC-coupled single-ended (differential signal recombined via a balun) output SMA connectors with user-configurable output termination for HCSL, CML, or LVDS-compatible (default).

                                                                                                  • Simple power connection using 6V wall adapter and on-board LDO voltage regulators
                                                                                                  • 4 configurable reference I/P, selectable B/W single end to differential reference I/P SMA connector
                                                                                                  • 1 AC-coupled single-ended input SMA connector for system clock
                                                                                                  • Pin programmable, power on ready configurability
                                                                                                  • Status LEDs, USB connection to PC
                                                                                                  • Microsoft Windows-based EV software with simple graphical user interface via an ACE plug-in module

                                                                                                  Conteúdo

                                                                                                  AD9545/PCBZ evaluation board, 6V wall wart, USB cable.

                                                                                                  Notas

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Especificações Técnicas

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Clock & Timing

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AD9545BCPZ, 6V Wall Wart, USB Cable

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  AD9545BCPZ

                                                                                                  Application Sub Type

                                                                                                  Network Clock Generator/Synchronizer