Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 16.030 |
| 5+ | $ 16.030 |
| 10+ | $ 16.030 |
| 25+ | $ 16.030 |
| 50+ | $ 16.030 |
| 100+ | $ 16.030 |
| 250+ | $ 16.030 |
Informação do produto
Descrição geral do produto
Amphenol RF offers 50 ohm tamper-resistant ultraminiature cable assemblies featuring the I-PEX MHF® I LK locking connector on one end. These preconfigured assemblies are available in multiple configurations designed on ultra flexible 0.044inch micro-coax cable with compact SMA, RP-SMA, TNC and RP-TNC connectors with waterproof IP67-rated options. Many configurations of this assembly support higher frequency applications such as Wi-Fi 6E. MHF® I LK connectors are compatible with the AMC and industry-standard micro-miniature connectors. They feature a patented locking system which makes them well-suited for applications that experience continuous shock and vibration. The combination of ultraminiature and subminiature connectors on micro coax cable allows them to be utilized in designs that require a versatile, space conscious solution. Applications include drones, GPS, ruggedized mobile devices, industrial automation, robots, RFID and asset tracking.
- Waterproof IP67 options available
- Reliable electrical performance up to 6GHz
- Patented locking system
- Ideal for continuous shock and vibration applications
- Tamper resistant design
Especificações Técnicas
TNC RP Bulkhead Jack to 90° MHF1 Plug
300mm
TNC RP Bulkhead Jack
50ohm
-
11.8"
1.13mm Micro
MHF1 Right Angle Plug
-
Lead
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto