Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 21.630 |
| 5+ | $ 20.210 |
| 10+ | $ 18.790 |
| 25+ | $ 17.610 |
| 50+ | $ 16.350 |
| 100+ | $ 14.230 |
| 250+ | $ 12.000 |
Informação do produto
Descrição geral do produto
The MS3102E18-1P is a 10-position military standard Box Mounting Receptacle with pin type silver-plated copper contacts and 18-1 insert arrangement. Shell components are fabricated from high grade aluminum alloy. The standard hardware plating is electrically conductive cadmium-plated finish with an olive drab chromate after-treatment for corrosion resistance. Resilient neoprene inserts provide an outstanding moisture barrier, high dielectric strength and resistance to vibration. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. The MIL-C-5015 series circular connector features threaded coupling, single key and keyway polarization representing maximum simplicity in design. This connector is recommended for conditions where vibration, moisture, pressure and temperature are extreme.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- 3000VAC (RMS) at Sea level operating voltage
- Split end bell service class
- Environment-resistant
Aplicações
Defence, Military & Aerospace
Especificações Técnicas
MIL-DTL-5015 Series
Box Mount Receptacle
Solder Pin
18-1
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
MS3102 Series
10Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
Cadmium
Documentação técnica (2)
Legislação e Ambiente
Certificado de conformidade do produto