Precisa de mais?
Informação do produto
Alternativas para 12401899E412A
1 produto encontrado
Descrição geral do produto
12401899E412A is a waterproof USB Type C connector is expected to be widely used as a next-generation interface. This supports a variety of protocols such as USB 2.0, USB 3.1 Gen 1, Gen 2 and meet SuperSpeed communication 10Gb/s, 5A and 20V power supply. The usability for USB 3.1 Type C connector is enhanced also by its low profile and reversible product design. It is ideal for emerging product designs. Typical applications are charger, car media player/hub, connector hub, flash disk, mobile phone/tablet, VR camera, hard disk drives, solid state drives, industrial computer, POS system, medical.
- Tailored for emerging product designs, reversible plug/cable orientation for better user experience
- Similar size as micro USB and smaller connector size saves space
- Excellent copper alloy material for terminals design, extended 5A current for USB power delivery
- Up to 10000 mating cycles, enhanced durability
- Reversible plug and cable orientation
- Meets USB 3.1/3.0/2.0 speed performance
- Temperature life is 105±2°C for 120hours, 24 contacts
- Black high temperature polymer UL94V-0 housing, copper alloy contact
- Dielectric withstanding voltage is 100VAC, 10Gb/s data rate
- 1.75inch center height, dual row SMT termination
Especificações Técnicas
USB Type C
Receptacle
24Positions
IPX2
Copper Alloy
No SVHC (08-Jul-2021)
USB 3.1
24 Position
Surface Mount
-
Gold Plated Contacts
Documentação técnica (1)
Produtos associados
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto