Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 5.130 |
| 10+ | $ 4.110 |
| 25+ | $ 4.030 |
| 50+ | $ 3.930 |
| 100+ | $ 3.850 |
| 500+ | $ 3.530 |
| 1000+ | $ 3.070 |
| 2500+ | $ 2.990 |
Informação do produto
Descrição geral do produto
TE Connectivity’s (TE) Split Banding Ring provides a lightweight, rugged, reliable electrical termination where braid sock, individual or a combination of screen braids are required to be terminated away from the backshell. The 2-piece design uses a high performance engineering plastic that snaps together providing an excellent mechanical joint, including protection of the cable harness under the terminated area. Its versatility allows the use of TE’s standard band strap as well as strain relief and shield termination products, including solder devices and heat shrink molded shapes.
Especificações Técnicas
4
Composite
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & II Connectors
22.35mm
M85049 Series
No SVHC (08-Jul-2021)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto