2. Embedded Computers, Education & Maker Boards
                                                                                                3. ARM
                                                                                                4. Embedded Development Kits - ARM
                                                                                                Imprimir página

                                                                                                EK-Z7-ZC706-G

                                                                                                Evaluation Kit, XC7Z045-2FFG900C, Zynq-7000, 32bit, ARM Cortex-A9

                                                                                                AMD
                                                                                                A imagem é meramente ilustrativa. Consulte a descrição do produto.
                                                                                                AMD EK-Z7-ZC706-G
                                                                                                FabricanteAMD
                                                                                                Nº da peça do fabricanteEK-Z7-ZC706-G
                                                                                                Código Newark51AM6853
                                                                                                Seu número de peça
                                                                                                Disponível para encomenda
                                                                                                Tempo de Espera Habitual do Fabricante 13 Semana(s)

                                                                                                Informação do produto

                                                                                                AMD
                                                                                                FabricanteAMD
                                                                                                Nº da peça do fabricanteEK-Z7-ZC706-G
                                                                                                Código Newark51AM6853
                                                                                                Silicon ManufacturerXilinx
                                                                                                No. of Bits32bit
                                                                                                Silicon Family NameZynq-7000
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-A9
                                                                                                Silicon Core NumberXC7Z045-2FFG900C
                                                                                                Kit ContentsEval Board XC7Z045-2FFG900C, SD Card, S/W, Documentation, ATX/Ethernet/HDMI/Power/USB/Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Descrição geral do produto

                                                                                                EK-Z7-ZC706-G is an AMD Zynq™ 7000 SoC ZC706 Evaluation Kit. It includes all the basic components of hardware, design tools, IP, and pre-verified reference designs including a targeted design, enabling a complete embedded processing platform and transceiver based designs including PCIe. The included pre-verified reference designs and industry-standard FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards.

                                                                                                • Optimized for quickly prototyping embedded applications using Zynq 7000 SoCs
                                                                                                • Advanced memory interface, 1GB DDR3 component memory, 1GB DDR3 SODIM memory
                                                                                                • Enabling serial connectivity with PCIe Gen2x4, SFP+ and SMA pairs, USB OTG, UART, IIC
                                                                                                • Supports embedded processing with dual ARM cortex-A9 core processors
                                                                                                • Develop networking applications with 10-100-1000Mbps Ethernet (RGMII​)
                                                                                                • Implement Video display applications with HDMI out
                                                                                                • Expand I/O with the FPGA Mezzanine Card (FMC) interface
                                                                                                • Clocking: 33MHz PS system clock, 200MHz PL oscillator (single-ended differential), EXT config CLK
                                                                                                • Expansion connectors: FMC LPC expansion port (34 LVDS pairs on LA bus, 1 GT), single Pmod (4 I/O)
                                                                                                • Power: 12V wall adaptor, current measurement capability of supplies

                                                                                                Conteúdo

                                                                                                ZC706 evaluation board, Ethernet cable, USB adapter, HDMI cable, Power cord and adapter, Full seat Vivado™ Design Suite: Design Edition, ATX PCIe Minifit Jr Power adapter, Mini USB cable, Micro USB cable.

                                                                                                Especificações Técnicas

                                                                                                Silicon Manufacturer

                                                                                                Xilinx

                                                                                                Silicon Family Name

                                                                                                Zynq-7000

                                                                                                Core Sub-Architecture

                                                                                                Cortex-A9

                                                                                                Kit Contents

                                                                                                Eval Board XC7Z045-2FFG900C, SD Card, S/W, Documentation, ATX/Ethernet/HDMI/Power/USB/Cable

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                XC7Z045-2FFG900C

                                                                                                Product Range

                                                                                                -

                                                                                                Documentação técnica (2)

                                                                                                EOL Notices EN

                                                                                                Operating Instructions EN

                                                                                                Legislação e Ambiente

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conformidade RoHS:A ser informado
                                                                                                Ftalatos compatíveis com RoHS:A ser informado
                                                                                                SVHC (substâncias que suscitam elevada preocupação):No SVHC (15-Jan-2018)