Informação do produto
Descrição geral do produto
The 1115 is a blue and white 16x2 LCD and keypad kit for Raspberry Pi. Adafruit Pi plate controls 16x2 character LCD, up to 3 backlight pins and 5 keypad pins using only two I2C pins on the Raspberry Pi. This pi plate is perfect for when you want to build a stand-alone project with its own user interface. The 4 directional buttons plus select button allows basic control without having to attach a bulky computer. The plate is designed for both revision 1 and revision 2 Raspberry Pi boards.
- Dimensions is 2.2inch x 3.35inch
- Plug and play with any Raspberry Pi
- Uses only the I2C (SDA/SCL) pins
- Board/chip uses I2C 7bit address 0x20
- Extra tall 26 pin female header for plugging into the Pi
- Handy Python code to help user to easily communicate to the LCD and buttons
Aplicações
Imaging, Video & Vision, Hobby & Education
Conteúdo
16x2 character blue & white monochrome LCD, Resistors, Potentiometer, Pushbuttons, I2C port expander chip, Male header pins, PCB, Raspberry Pi plate header, Bumper.
Especificações Técnicas
-
-
Displays
-
16x2 Character Blue & White Monochrome LCD Board
-
-
-
Raspberry Pi
To Be Advised
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto