| Quantidade | Preço |
|---|---|
| 1+ | $ 87.940 |
| 10+ | $ 79.110 |
| 25+ | $ 76.160 |
| 50+ | $ 71.530 |
| 100+ | $ 69.430 |
| 250+ | $ 65.220 |
| 500+ | $ 63.120 |
Informação do produto
Descrição geral do produto
The FP-301 series flexible Heat Shrink Tubing offers an outstanding balance of electrical, physical and chemical. Rated for 135°C continuous operation, all FP-301 tubing is split resistant, mechanically tough, easily marked and resists cold flow. FP-301 tubing is rated for continuous operation at -55°C to 135°C and is designed to withstand elevated temperatures to 300°C for short periods. Minimum shrink temperature for all FP-301 tubing is 100°C. FP-301 tubing is typically used as a shrink-fit electrical insulation over cable splices and terminations. It is also used for lightweight wire harness covering, wire marking, wire bundling, component packaging and fire-resistant covering.
- 900V/mil Dielectric strength
- 2400psi Tensile strength
Aplicações
Safety, Industrial, Defence, Military & Aerospace, Mining, Oil & Gas
Especificações Técnicas
2:1
1.169mm
4ft
0.023"
PO (Polyolefin)
To Be Advised
0.047"
Black
1.2m
0.58mm
FP301 Series
Documentação técnica (1)
Alternativas para FP301-3/64-48-BLACK-25 PCS
1 produto encontrado
Produtos associados
2 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto