Print Page
PWI-AC75NE
Universal AC/DC Adapter, ITE, 7 Output, 75 W, 10 VDC to 20 VDC
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.340 |
Price for:Each
Minimum: 1
Multiple: 1
$43.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRUDENT WAY
Manufacturer Part NoPWI-AC75NECopy
Newark Part No.78AC3702
Technical Datasheet
Power Supply Applications-
No. of Outputs2 Output
Output Power Max75W
Output Voltage - Output 1-
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorVarious
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Output Power Max
75W
Output Current - Output 1
-
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable
Product Range
-
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Connector
Various
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate