New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. AC / DC Converters
                                                                                                    4. AC / DC External Plug In Adaptor Power Supplies
                                                                                                    Print Page

                                                                                                    PWI-AC120LC

                                                                                                    AC/DC Power Supply, ITE, 120 W

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PRUDENT WAY PWI-AC120LC
                                                                                                    PRUDENT WAY PWI-AC120LC
                                                                                                    PRUDENT WAY PWI-AC120LC
                                                                                                    ManufacturerPRUDENT WAY
                                                                                                    Manufacturer Part NoPWI-AC120LC
                                                                                                    Newark Part No.52T8393
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ManufacturerPRUDENT WAY
                                                                                                    Manufacturer Part NoPWI-AC120LC
                                                                                                    Newark Part No.52T8393
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    No. of Outputs-
                                                                                                    Output Power Max120W
                                                                                                    Output Voltage - Output 1-
                                                                                                    Output Current - Output 1-
                                                                                                    Output Voltage - Output 2-
                                                                                                    Output Current - Output 2-
                                                                                                    Output ConnectorVarious
                                                                                                    Output Voltage - Output 3-
                                                                                                    Output Current - Output 3-
                                                                                                    Input Voltage AC Min12V
                                                                                                    Power Supply Output TypeAdjustable
                                                                                                    Input Voltage AC Max24V
                                                                                                    Input Voltage VAC100V AC to 240V AC
                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    This top quality, full featured 120W universal AC adapter is one of the most reliable and efficient AC adapters on the market today. It features (8) selectable DC voltage outputs (12 through 24V) and (12) precision fit tips that are fully compatible with over 95% of the most popular netbooks, laptops, and LCDs that require up to 120W of clean, dependable power. Includes the very popular DELL 7.4*5.0mm tip that fits most current DELL Inspiron and Latitude model laptops!

                                                                                                    • Digital LCD voltage display memorizes and confirms selected voltage
                                                                                                    • Extra 5V 2A USB port to charge cell phones, MP3 player & more
                                                                                                    • Smart Power Management Chip for full power protection
                                                                                                    • Over 87% power efficiency for stable, reliable operation
                                                                                                    • Fanless no-noise design for ultra-quiet performance
                                                                                                    • Thermal overload and short circuit protection
                                                                                                    • See Datasheet under "PDF Reference" on this page for a complete Compatibility List

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Output Power Max

                                                                                                    120W

                                                                                                    Output Current - Output 1

                                                                                                    -

                                                                                                    Output Current - Output 2

                                                                                                    -

                                                                                                    Output Voltage - Output 3

                                                                                                    -

                                                                                                    Input Voltage AC Min

                                                                                                    12V

                                                                                                    Input Voltage AC Max

                                                                                                    24V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Outputs

                                                                                                    -

                                                                                                    Output Voltage - Output 1

                                                                                                    -

                                                                                                    Output Voltage - Output 2

                                                                                                    -

                                                                                                    Output Connector

                                                                                                    Various

                                                                                                    Output Current - Output 3

                                                                                                    -

                                                                                                    Power Supply Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage VAC

                                                                                                    100V AC to 240V AC

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.