Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROXXON
Manufacturer Part NoSP/E
Newark Part No.74M4585
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
Supply Voltage VAC
230V
Disc Diameter
50mm
Plug Type
-
Power Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate