Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROXXON
Manufacturer Part NoMC 10
Newark Part No.80Y3267
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPROXXON
Manufacturer Part NoMC 10
Newark Part No.80Y3267
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m2N-m to 10N-m
Drive Size - Imperial0.25"
Overall Length165mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
2N-m to 10N-m
Overall Length
165mm
SVHC
To Be Advised
Torque Range ft-lb
-
Drive Size - Imperial
0.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate