Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROXXON
Manufacturer Part No28815
Newark Part No.35M0938
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
Drill Bit Size Metric
2.35mm
Effective Length
30mm
Product Range
-
Drill Bit Size Imperial
3/32"
Overall Length
44mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate