Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROWAVE
Manufacturer Part No500MB120Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98K9637
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.530 |
| 5+ | $19.470 |
| 10+ | $18.410 |
| 25+ | $17.320 |
| 50+ | $16.160 |
| 100+ | $15.810 |
| 250+ | $15.300 |
Price for:Each
Minimum: 1
Multiple: 1
$20.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
External Diameter
15mm
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
