Print Page
Image is for illustrative purposes only. Please refer to product description.

167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.060 |
| 5+ | $22.730 |
| 10+ | $22.260 |
| 25+ | $21.740 |
| 50+ | $20.580 |
| 100+ | $18.470 |
| 250+ | $16.600 |
Price for:Each
Minimum: 1
Multiple: 1
$25.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part No400EP18ACopy
Newark Part No.98K9161
Technical Datasheet
Transducer Function-
Tones-
Supply Voltage Min-V
Sound Pressure Level (SPL)108dB
Supply Voltage Max-V
Resonant Frequency40kHz
Operating Current Max-
External Diameter18mm
Capacitance2000pF
Sound Level Distance30cm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 400EP18A is a 18mm Air Ultrasonic Ceramic Transceiver with black aluminium housing. It features 2kHz bandwidth and 115dB minimum sound pressure.
- -30 to +80°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
-
Supply Voltage Min
-V
Supply Voltage Max
-V
Operating Current Max
-
Capacitance
2000pF
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Sound Pressure Level (SPL)
108dB
Resonant Frequency
40kHz
External Diameter
18mm
Sound Level Distance
30cm
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
