Print Page
HTP31710-BLU
3D FILAMENT, 1.75MM, HTPLA, BLUE, 1KG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTOPASTA
Manufacturer Part NoHTP31710-BLU
Newark Part No.65AH7372
Product RangeHTP3xxxx Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPROTOPASTA
Manufacturer Part NoHTP31710-BLU
Newark Part No.65AH7372
Product RangeHTP3xxxx Series
Technical Datasheet
Diameter1.75mm
Filament ColourBlue
Filament MaterialHTPLA
Melting Temperature Min195°C
Melting Temperature Max225°C
Filament Weight1kg
Product RangeHTP3xxxx Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Diameter
1.75mm
Filament Material
HTPLA
Melting Temperature Max
225°C
Product Range
HTP3xxxx Series
Filament Colour
Blue
Melting Temperature Min
195°C
Filament Weight
1kg
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate