Print Page
CFP12805
3D FILAMENT, 2.85MM, PLA CF, BLACK, 500G
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTOPASTA
Manufacturer Part NoCFP12805
Newark Part No.65AH5524
Product RangeCFP1xxxx Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPROTOPASTA
Manufacturer Part NoCFP12805
Newark Part No.65AH5524
Product RangeCFP1xxxx Series
Technical Datasheet
Diameter2.85mm
Filament ColourBlack
Filament MaterialPLA (Polylactide) Carbon Fibre
Melting Temperature Min195°C
Melting Temperature Max225°C
Filament Weight500g
Product RangeCFP1xxxx Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide) Carbon Fibre
Melting Temperature Max
225°C
Product Range
CFP1xxxx Series
Filament Colour
Black
Melting Temperature Min
195°C
Filament Weight
500g
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate