Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROTO ADVANTAGE
Manufacturer Part NoPCB3007-1
Newark Part No.89AH1234
Technical Datasheet
Convert FromSOT-23
Convert ToDIP
Pitch Spacing0.95mm
Row Pitch1.15mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From
SOT-23
Pitch Spacing
0.95mm
Product Range
-
Convert To
DIP
Row Pitch
1.15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate