Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No57002Copy
Newark Part No.89M3987
ESD Storage TypeHinged Container
External Height - Imperial0.63"
External Height - Metric16mm
External Width - Imperial2"
External Width - Metric51mm
External Depth - Imperial2.9"
External Depth - Metric73mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
Hinged Container
External Height - Metric
16mm
External Width - Metric
51mm
External Depth - Metric
73mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
0.63"
External Width - Imperial
2"
External Depth - Imperial
2.9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
