Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROTEKTIVE PAK
Manufacturer Part No47203Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83Y7509
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.050 |
Price for:Each
Minimum: 1
Multiple: 1
$137.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No47203Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83Y7509
Technical Datasheet
Mat ColourBlack
Mat Material-
Ground TerminalsStud
Ground Terminal TypeRing Terminal
Width - Imperial15.5"
External Width394mm
Thickness6mm
Width - Metric394mm
Mat FeaturesConductive
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
ESD Dissipative Turntable w/Conductive Crosslink Polyethylene Foam
Mat Material
-
Ground Terminal Type
Ring Terminal
External Width
394mm
Width - Metric
394mm
Product Range
-
Mat Colour
Black
Ground Terminals
Stud
Width - Imperial
15.5"
Thickness
6mm
Mat Features
Conductive
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
