Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.120 |
Price for:Each
Minimum: 1
Multiple: 1
$131.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No47202
Newark Part No.83Y7508
Technical Datasheet
Mat ColourBlack
Mat Material-
Ground Terminal TypeRing Terminal
Ground TerminalsStud
Width - Imperial12.5"
External Width318mm
Width - Metric318mm
Thickness6mm
Mat FeaturesConductive
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Ideal for use where corrugated and/or paper products cannot be used
- Very low profile
- Weight capacity 50 lbs
Technical Specifications
Mat Type
ESD Dissipative Turntable w/Conductive Crosslink Polyethylene Foam
Mat Material
-
Ground Terminals
Stud
External Width
318mm
Thickness
6mm
Product Range
-
Mat Colour
Black
Ground Terminal Type
Ring Terminal
Width - Imperial
12.5"
Width - Metric
318mm
Mat Features
Conductive
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
