Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROTEKTIVE PAK
Manufacturer Part No39421
Newark Part No.03AM1638
Product RangeENDURA-TEK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.120 |
Price for:Each
Minimum: 1
Multiple: 1
$14.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No39421
Newark Part No.03AM1638
Product RangeENDURA-TEK Series
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial4"
External Height - Metric102mm
External Width - Imperial6"
External Width - Metric152mm
External Depth - Imperial12"
External Depth - Metric305mm
Product RangeENDURA-TEK Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
102mm
External Width - Metric
152mm
External Depth - Metric
305mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
4"
External Width - Imperial
6"
External Depth - Imperial
12"
Product Range
ENDURA-TEK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate