Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROTEKTIVE PAK
Manufacturer Part No37211
Newark Part No.78M8452
Product Range37506 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.820 |
Price for:Each
Minimum: 1
Multiple: 1
$72.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37211
Newark Part No.78M8452
Product Range37506 Series
ESD Storage TypeIn Plant Handler
External Height - Imperial1.25"
External Height - Metric32mm
External Width - Imperial4"
External Width - Metric102mm
External Depth - Imperial5.88"
External Depth - Metric149mm
Product Range37506 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
In Plant Handler
External Height - Metric
32mm
External Width - Metric
102mm
External Depth - Metric
149mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
1.25"
External Width - Imperial
4"
External Depth - Imperial
5.88"
Product Range
37506 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
