Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROTEKTIVE PAK
Manufacturer Part No37071Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AM3539
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.430 |
| 5+ | $18.550 |
| 10+ | $18.200 |
| 25+ | $17.850 |
| 50+ | $17.440 |
| 100+ | $17.030 |
Price for:Each
Minimum: 1
Multiple: 1
$20.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37071Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41AM3539
ESD Storage TypeBox
External Height - Imperial2.5"
External Height - Metric64mm
External Width - Imperial12.5"
External Width - Metric318mm
External Depth - Imperial15.5"
External Depth - Metric394mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ESD Storage Type
Box
External Height - Metric
64mm
External Width - Metric
318mm
External Depth - Metric
394mm
SVHC
No SVHC (04-Feb-2026)
External Height - Imperial
2.5"
External Width - Imperial
12.5"
External Depth - Imperial
15.5"
Product Range
-
Alternatives for 37071
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
