Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.300 |
Price for:Each
Minimum: 1
Multiple: 1
$8.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37055
Newark Part No.55M0031
ESD Storage TypeBox
External Height - Imperial2.5"
External Height - Metric64mm
External Width - Imperial5"
External Width - Metric127mm
External Depth - Imperial7"
External Depth - Metric178mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
Box
External Height - Metric
64mm
External Width - Metric
127mm
External Depth - Metric
178mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
2.5"
External Width - Imperial
5"
External Depth - Imperial
7"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
