Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROTEKTIVE PAK
Manufacturer Part No37008Copy
Newark Part No.30M8246
ESD Storage TypeBox
External Height - Imperial1"
External Height - Metric25.4mm
External Width - Imperial2.75"
External Width - Metric69.85mm
External Depth - Imperial2.75"
External Depth - Metric69.85mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
Box
External Height - Metric
25.4mm
External Width - Metric
69.85mm
External Depth - Metric
69.85mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
1"
External Width - Imperial
2.75"
External Depth - Imperial
2.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
